
5962-9312901M2A | |
---|---|
DigiKey Part Number | 5962-9312901M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9312901M2A |
Description | IC AMP GENERAL PURPOSE 20LCC |
Customer Reference | |
Detailed Description | Video Amp 1 General Purpose 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9312901M2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | General Purpose | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | 150V/µs | |
Current - Supply | 5 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |