8 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9312901MPA

DigiKey Part Number
5962-9312901MPA-ND
Manufacturer
Manufacturer Product Number
5962-9312901MPA
Description
IC AMP GENERAL PURPOSE 8CERDIP
Customer Reference
Detailed Description
Video Amp 1 General Purpose 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-9312901MPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
General Purpose
Output Type
-
Number of Circuits
1
Slew Rate
150V/µs
Current - Supply
5 mA
Current - Output / Channel
32 mA
Voltage - Supply, Single/Dual (±)
±4V ~ 18V
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 525 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

525In Stock
Ships from Rochester Electronics, LLC