
5962-9559701MPA | |
---|---|
DigiKey Part Number | 5962-9559701MPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9559701MPA |
Description | IC OPAMP VFB 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 240 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |