AD8240YRMZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,675
Unit Price: $0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 180
Unit Price: $5.01000
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: $1.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 395
Unit Price: $0.49000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP

AD8240YRMZ

DigiKey Part Number
AD8240YRMZ-ND
Manufacturer
Manufacturer Product Number
AD8240YRMZ
Description
IC LED DRIVER LINEAR PWM 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8240YRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
27V
Voltage - Output
12V
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70,690 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70,690In Stock
Ships from Rochester Electronics, LLC