ADG201ASRZ-EP | |
---|---|
DigiKey Part Number | ADG201ASRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADG201ASRZ-EP |
Description | IC SWITCH SPST-NCX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG201ASRZ-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 15V | |
Voltage - Supply, Dual (V±) | ±10V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.93000 | $20.93 |
10 | $15.26200 | $152.62 |
25 | $13.80640 | $345.16 |
100 | $12.18130 | $1,218.13 |
250 | $11.39528 | $2,848.82 |
500 | $11.08750 | $5,543.75 |