AD9516-3BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN8102ACPZ

DigiKey Part Number
ADN8102ACPZ-ND
Manufacturer
Manufacturer Product Number
ADN8102ACPZ
Description
IC INTERFACE SPECIALIZED 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Controller Interface 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADN8102ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Ethernet Controller
Interface
I2C
Voltage - Supply
1.8V ~ 3.3V
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,765 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
23$26.57478$611.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,765In Stock
Ships from Rochester Electronics, LLC