
AIGW40N65H5XKSA1 | |
---|---|
DigiKey Part Number | 448-AIGW40N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIGW40N65H5XKSA1 |
Description | IGBT TRENCH 650V 74A TO247-3-41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 250 W | |
Switching Energy | 350µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 19ns/165ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.96000 | $5.96 |
30 | $3.37733 | $101.32 |
120 | $2.80925 | $337.11 |
510 | $2.39290 | $1,220.38 |
1,020 | $2.31575 | $2,362.07 |