
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | AVR | |
| Core Size | 8-Bit | |
| Speed | 20MHz | |
| Connectivity | USI | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
| Number of I/O | 12 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 128 x 8 | |
| RAM Size | 128 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 8x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 15-UFBGA (3x3) | |
| Package / Case | 15-UFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 190 | $1.58000 | $300.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 United States
United States