
BD17910STU | |
---|---|
DigiKey Part Number | 2156-BD17910STU-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD17910STU |
Description | TRANS NPN 80V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 3MHz 30 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 30 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |