BQ4802LYPW | |
---|---|
DigiKey Part Number | 296-12757-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4802LYPW |
Description | IC RTC CLK/CALENDAR PAR 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4802LYPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.64050 | $928.10 |