
BQ7790509PW | |
---|---|
DigiKey Part Number | 296-46950-ND |
Manufacturer | |
Manufacturer Product Number | BQ7790509PW |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790509PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.23600 | $12.36 |
70 | $1.02671 | $71.87 |
140 | $0.97586 | $136.62 |
280 | $0.93400 | $261.52 |
560 | $0.89954 | $503.74 |
1,050 | $0.87358 | $917.26 |
2,520 | $0.84429 | $2,127.61 |
5,040 | $0.82569 | $4,161.48 |