CD4536BDW

DigiKey Part Number
296-32931-5-ND
Manufacturer
Manufacturer Product Number
CD4536BDW
Description
IC OSC PROG TIMER 5MHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 5MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4536BDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Programmable Timer
Count
2 ~ 2²⁴
Frequency
5MHz
Voltage - Supply
3V ~ 18V
Current - Supply
3 mA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 580 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.78300$7.83
40$0.67825$27.13
120$0.62008$74.41
280$0.58750$164.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

580In Stock
Ships from Rochester Electronics, LLC