DS3680N | |
---|---|
DigiKey Part Number | 296-9485-5-ND |
Manufacturer | |
Manufacturer Product Number | DS3680N |
Description | IC TELECOM INTERFACE 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Driver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS3680N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Driver | |
Interface | - | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.67500 | $6.75 |
25 | $0.61080 | $15.27 |
100 | $0.53970 | $53.97 |
250 | $0.50580 | $126.45 |
500 | $0.50000 | $250.00 |