
DS38464-070 | |
---|---|
DigiKey Part Number | 2156-DS38464-070-ND |
Manufacturer | |
Manufacturer Product Number | DS38464-070 |
Description | DS38464 3.3V 64KX40 NV SRAM SIMM |
Customer Reference | |
Detailed Description | Memory Module 2MB 72-SIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | - | |
Memory Size | 2MB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 72-SIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $60.60000 | $303.00 |