DS92LV16TVHG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $18.53000
Datasheet
80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV16TVHG

DigiKey Part Number
DS92LV16TVHG-ND
Manufacturer
Manufacturer Product Number
DS92LV16TVHG
Description
IC SERDES LVDS 16BIT BUS 80-LQFP
Customer Reference
Detailed Description
2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DS92LV16TVHG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer/Deserializer
Data Rate
2.56Gbps
Input Type
BLVDS, LVDS, LVTTL
Output Type
BLVDS, LVDS, LVTTL
Number of Inputs
16/1
Number of Outputs
1/16
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,305 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,305In Stock
Ships from Rochester Electronics, LLC