DAC7724NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP224LC-12

DigiKey Part Number
2156-EP224LC-12-ND
Manufacturer
Altera
Manufacturer Product Number
EP224LC-12
Description
OT PLD, 12NS, PAL-TYPE PQCC28
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EPLD
Number of Macrocells
8
Voltage - Input
4.75V ~ 5.25V
Speed
12 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,034
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
254$1.19000$302.26