
EP224PC-12 | |
|---|---|
DigiKey Part Number  | 2156-EP224PC-12-ND  | 
Manufacturer  | Altera  | 
Manufacturer Product Number  | EP224PC-12  | 
Description  | OT PLD, 12NS, PAL-TYPE  | 
Customer Reference  | |
Detailed Description  | - Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Altera  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Programmable Type  | EPLD  | |
Number of Macrocells  | 8  | |
Voltage - Input  | 4.75V ~ 5.25V  | |
Speed  | 12 ns  | |
Mounting Type  | Through Hole  | |
Package / Case  | 24-DIP  | |
Supplier Device Package  | 24-PDIP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 254 | $1.19000 | $302.26 | 

