EPM7128BUC49-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7032BUC49-7

DigiKey Part Number
2156-EPM7032BUC49-7-AL-ND
Manufacturer
Manufacturer Product Number
EPM7032BUC49-7
Description
IC CPLD 32MC 7.5NS 49UBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
2.375V ~ 2.625V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
49-LFBGA
Supplier Device Package
49-UBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,317
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
217$1.38000$299.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.