
ESD5V3L1B02LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | 2156-ESD5V3L1B02LRHE6327XTSA1-ND |
Manufacturer | |
Manufacturer Product Number | ESD5V3L1B02LRHE6327XTSA1 |
Description | TVS DIODE 5.3VWM PGTSLP217 |
Customer Reference | |
Detailed Description | 9.8V (Typ), 10.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V (Typ), 10.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,406 | $0.09000 | $306.54 |

