
IDP15E60XKSA1 | |
---|---|
DigiKey Part Number | IDP15E60XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP15E60XKSA1 |
Description | DIODE STD 600V 29.2A PGTO22022 |
Customer Reference | |
Detailed Description | Diode 600 V 29.2A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 29.2A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 87 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |