
IPAN60R360P7SXKSA1 | |
---|---|
DigiKey Part Number | 448-IPAN60R360P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R360P7SXKSA1 |
Description | MOSFET N-CH 650V 9A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 22W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R360P7SXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 22W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |