IPAW60R380CEXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.25000
Datasheet
PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAW60R380CEXKSA1

DigiKey Part Number
IPAW60R380CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAW60R380CEXKSA1
Description
MOSFET N-CH 600V 15A TO220
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,085 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

1,085In Stock
Ships from Rochester Electronics, LLC