
IPP082N10NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP082N10NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Part Number | IPP082N10NF2SAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta), 77A (Tc) 3.8W (Ta), 100W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP082N10NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 50 | $0.70440 | $35.22 |
| 100 | $0.70070 | $70.07 |
| 500 | $0.70044 | $350.22 |
| 1,000 | $0.64844 | $648.44 |
| 2,000 | $0.62050 | $1,241.00 |








