
ISPGDS14-7P | |
---|---|
DigiKey Part Number | 2156-ISPGDS14-7P-ND |
Manufacturer | |
Manufacturer Product Number | ISPGDS14-7P |
Description | IC CPLD 7NS 20DIP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of I/O | 22 | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
208 | $1.45000 | $301.60 |