
ISPLSI-2032VL-110LB49 | |
---|---|
DigiKey Part Number | 2156-ISPLSI-2032VL-110LB49-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI-2032VL-110LB49 |
Description | IC CPLD 4MC 10NS 49CABGA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 2.3V ~ 2.7V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 32 | |
Number of Gates | 1000 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-CABGA (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
152 | $2.59000 | $393.68 |