LM324KAD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 130,506
Unit Price: $0.42000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


TX Instruments
In Stock: 315
Unit Price: $0.94000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


TX Instruments
In Stock: 1,066
Unit Price: $1.04000
Datasheet

Similar


Rohm Semiconductor
In Stock: 82
Unit Price: $1.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,930
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 35,007
Unit Price: $1.83000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.26000
Datasheet

LM324KAD

DigiKey Part Number
296-33314-5-ND
Manufacturer
Manufacturer Product Number
LM324KAD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324KAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Obsolete
Marketplace Stock: 6,464 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,464In Stock
Ships from Rochester Electronics, LLC