
LM6511IM | |
---|---|
DigiKey Part Number | LM6511IM-ND |
Manufacturer | |
Manufacturer Product Number | LM6511IM |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6511IM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 30V | |
Voltage - Input Offset (Max) | 5mV @ 2.7V | |
Current - Input Bias (Max) | 0.13µA @ 2.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 3.5mA | |
CMRR, PSRR (Typ) | 72dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |