


LM7812S/NOPB | |
|---|---|
DigiKey Part Number | 296-50317-ND |
Manufacturer | |
Manufacturer Part Number | LM7812S/NOPB |
Description | IC REG LINEAR 12V 1.5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM7812S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.51300 | $15.13 |
| 45 | $1.30889 | $58.90 |
| 135 | $1.20593 | $162.80 |
| 270 | $1.15548 | $311.98 |
| 540 | $1.11400 | $601.56 |
| 1,035 | $1.08176 | $1,119.62 |
| 2,520 | $1.04619 | $2,636.40 |
| 5,040 | $1.02404 | $5,161.16 |


