LM7905CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

LM7905CT

DigiKey Part Number
LM7905CT-ND
Manufacturer
Manufacturer Product Number
LM7905CT
Description
IC REG LINEAR -5V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM7905CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-25V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93,277 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

93,277In Stock
Ships from Rochester Electronics, LLC