
LP2902D | |
|---|---|
DigiKey Part Number | 296-33330-5-ND |
Manufacturer | |
Manufacturer Part Number | LP2902D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2902D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 85µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76700 | $7.67 |
| 50 | $0.64760 | $32.38 |
| 100 | $0.61080 | $61.08 |
| 250 | $0.57184 | $142.96 |
| 500 | $0.54834 | $274.17 |

