
MACH110-20JC | |
---|---|
DigiKey Part Number | 2156-MACH110-20JC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | MACH110-20JC |
Description | VANTIS EE PLD 20NS 32-CELL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 32 | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
119 | $2.54000 | $302.26 |