

SP6200EM5-L-1-5 | |
---|---|
DigiKey Part Number | 2156-SP6200EM5-L-1-5-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP6200EM5-L-1-5 |
Description | IC REG LINEAR 6V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | ||
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 78db ~ 40dB (100Hz - 400Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,427 | $0.12000 | $291.24 |