MAX5734AUTN+

DigiKey Part Number
MAX5734AUTN+-ND
Manufacturer
Manufacturer Product Number
MAX5734AUTN+
Description
IC DAC 16BIT V-OUT 56TQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 32 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX5734AUTN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
32
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±4, ±1 (Max)
Architecture
Pipelined
Operating Temperature
0°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Obsolete
Marketplace Stock: 282 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

282In Stock
Ships from Rochester Electronics, LLC