TSOT-23-5_21-0113C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5_21-0113C
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8878EZK33+T

DigiKey Part Number
2156-MAX8878EZK33+T-ND
Manufacturer
Manufacturer Product Number
MAX8878EZK33+T
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8878EZK33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.165V @ 150mA (Typ)
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
100 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,233
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
146$2.06000$300.76