MC100ELT23DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $11.57000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 85,226
Unit Price: $2.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 116
Unit Price: $4.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.37500
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT23DG

DigiKey Part Number
MC100ELT23DGOS-ND
Manufacturer
Manufacturer Product Number
MC100ELT23DG
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC
EDA/CAD Models
MC100ELT23DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
2
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 909 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

909In Stock
Ships from Rochester Electronics, LLC