8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT24DG

DigiKey Part Number
MC100EPT24DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EPT24DG
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT24DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,824 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

23,338In Stock
Ships from Rochester Electronics, LLC
5,486In Stock
Ships from Flip Electronics