MC14050BDTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6,254
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.37000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14050BDTG

DigiKey Part Number
MC14050BDTG-ND
Manufacturer
Manufacturer Product Number
MC14050BDTG
Description
IC BUFF NON-INVERT 18V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14050BDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
10mA, 40mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47,920 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28,336In Stock
Ships from Rochester Electronics, LLC
19,584In Stock
Ships from Flip Electronics