MC74HC365ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 13,750
Unit Price: $1.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,015
Unit Price: $0.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.94000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,191
Unit Price: $1.02000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
16 SOIC Pin View

MC74HC365ADG

DigiKey Part Number
MC74HC365ADG-ND
Manufacturer
Manufacturer Part Number
MC74HC365ADG
Description
IC BUFFER NON-INVERT 6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC365ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74,109 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58,739In Stock
Ships from Rochester Electronics, LLC
15,370In Stock
Ships from Flip Electronics