
MC74HC573ADTG | |
---|---|
DigiKey Part Number | MC74HC573ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADTG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.43000 | $4.30 |
75 | $0.34453 | $25.84 |
150 | $0.32467 | $48.70 |
300 | $0.30837 | $92.51 |
525 | $0.29733 | $156.10 |
1,050 | $0.28587 | $300.16 |
2,550 | $0.27409 | $698.93 |
5,025 | $0.26687 | $1,341.02 |