MC74VHCT574ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.75000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 46,771
Unit Price: $0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 621
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.88348
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.55874
Datasheet

Similar


Texas Instruments
In Stock: 28,401
Unit Price: $0.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Texas Instruments
In Stock: 2,245
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 785
Unit Price: $1.10000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT574ADT

DigiKey Part Number
MC74VHCT574ADT-ND
Manufacturer
Manufacturer Part Number
MC74VHCT574ADT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT574ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

20,550In Stock
Ships from Rochester Electronics, LLC