

MC7824CTG | |
---|---|
DigiKey Part Number | MC7824CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7824CTG |
Description | IC REG LINEAR 24V 1A TO220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7824CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.40400 | $4.04 |
50 | $0.33600 | $16.80 |
100 | $0.31490 | $31.49 |
250 | $0.29276 | $73.19 |
500 | $0.27936 | $139.68 |
1,000 | $0.26836 | $268.36 |
2,500 | $0.25673 | $641.83 |
5,000 | $0.24972 | $1,248.60 |