MC78M06CDTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 14,979
Unit Price: $0.78000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG

MC78M06CDTG

DigiKey Part Number
MC78M06CDTGOS-ND
Manufacturer
Manufacturer Product Number
MC78M06CDTG
Description
IC REG LINEAR 6V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M06CDTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,126 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29,126In Stock
Ships from Rochester Electronics, LLC