NLV14504BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.70000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.52500
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLV14504BDG

DigiKey Part Number
NLV14504BDGOS-ND
Manufacturer
Manufacturer Product Number
NLV14504BDG
Description
IC XLTR VL UNIDIR 16-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14504BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,516 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,116In Stock
Ships from Rochester Electronics, LLC
14,400In Stock
Ships from Flip Electronics