
OPA683ID | |
---|---|
DigiKey Part Number | 296-12854-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA683ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA683ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 540V/µs | |
Gain Bandwidth Product | 1.44 GHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 940µA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.49700 | $34.97 |
75 | $2.96973 | $222.73 |
150 | $2.84733 | $427.10 |
300 | $2.74647 | $823.94 |