PDIP-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL16R8B2CN

DigiKey Part Number
2156-PAL16R8B2CN-ND
Manufacturer
Vantis
Manufacturer Product Number
PAL16R8B2CN
Description
VANTIS PLD
Customer Reference
Detailed Description
PAL16R8 Programmable Logic Device (PLD) IC 8 Macrocells
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vantis
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
8
Voltage - Input
5V
Speed
35 ns
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,336
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
317$0.95000$301.15