
PALCE16V8H-5JC/5 | |
|---|---|
DigiKey Part Number  | 2156-PALCE16V8H-5JC/5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PALCE16V8H-5JC/5  | 
Description  | EE PLD, 5NS, PAL-TYPE  | 
Customer Reference  | |
Detailed Description  | PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lattice Semiconductor Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Programmable Type  | PAL  | |
Number of Macrocells  | 8  | |
Voltage - Input  | 4.75V ~ 5.25V  | |
Speed  | 5 ns  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-LCC (J-Lead)  | |
Supplier Device Package  | 20-PLCC (9x9)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 342 | $0.88000 | $300.96 | 

