
PALCE20RA10H-20PC | |
|---|---|
DigiKey Part Number  | 2156-PALCE20RA10H-20PC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PALCE20RA10H-20PC  | 
Description  | EE PLD, 20NS, PAL-TYPE  | 
Customer Reference  | |
Detailed Description  | PAL® Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lattice Semiconductor Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Programmable Type  | PAL  | |
Number of Macrocells  | 10  | |
Voltage - Input  | 4.75V ~ 5.25V  | |
Speed  | 20 ns  | |
Mounting Type  | Through Hole  | |
Package / Case  | 24-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 24-PDIP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 258 | $1.16000 | $299.28 | 

