
PALCE20V8H-15PC/4 | |
|---|---|
DigiKey Part Number  | 2156-PALCE20V8H-15PC/4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PALCE20V8H-15PC/4  | 
Description  | EE PLD, 15NS, PAL-TYPE  | 
Customer Reference  | |
Detailed Description  | PAL® Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lattice Semiconductor Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Programmable Type  | PAL  | |
Number of Macrocells  | 8  | |
Voltage - Input  | 4.75V ~ 5.25V  | |
Speed  | 15 ns  | |
Mounting Type  | Through Hole  | |
Package / Case  | 24-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 24-PDIP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 624 | $0.48000 | $299.52 | 



