
SN74LVCH16244ADL | |
|---|---|
DigiKey Part Number | 296-1243-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADL |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.33100 | $13.31 |
| 25 | $1.21080 | $30.27 |
| 100 | $1.07890 | $107.89 |
| 250 | $1.01592 | $253.98 |
| 500 | $0.97796 | $488.98 |
| 1,000 | $0.94672 | $946.72 |
| 2,500 | $0.91374 | $2,284.35 |
| 5,000 | $0.89387 | $4,469.35 |

