SN75ALS176P is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 0
Unit Price: $2.17000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $11.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.21000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $8.75000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $9.73000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $7.59000
Datasheet

Similar


AD Inc.
In Stock: 750
Unit Price: $4.92000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.44000
Datasheet

Parametric Equivalent


AD Inc.
In Stock: 0
Unit Price: $7.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,085
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19,141
Unit Price: $5.19000
Datasheet

SN75ALS176P

DigiKey Part Number
296-9959-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS176P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS176P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11,181 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.41300$24.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,181In Stock
Ships from Rochester Electronics, LLC